Microchip Technology MIC333/MIC2333 Zero-Drift Op Amps

Microchip Technology MIC333/MIC2333 Zero-Drift Operational Amplifiers offer input offset voltage correction at the cost of very low offset and offset drift. These amplifiers are low-power devices with a typical gain bandwidth product (GBWP) of 300kHz. Additionally, these devices are unity-gain stable, without 1/ƒ noise, and have a good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). The Microchip Technology MIC333/MIC2333 devices operate with a single supply voltage as low as +1.8V, drawing 23µA/amplifier (typical) of quiescent current. These zero-drift operational amplifiers are designed using an advanced CMOS process in single (MIC333) and dual (MIC2333) packages.

Features

  • High DC precision
    • ±8µV (max.) offset voltage (VOS)
    • ±0.03µV/°C (max.) offset voltage drift (VOS drift)
    • 120dB minimum open-loop gain (AOL) at VDD = 5.5V
    • 120dB minimum Power Supply Rejection Ratio (PSRR) at VDD = 5.5V
    • 120dB minimum Common-Mode Rejection Ratio (CMRR) at VDD = 5.5V
    • 1µVP-P typical input noise voltage (Eni) from ƒ = 0.1Hz to 10Hz
  • Low power and supply voltages
    • 23µA typical quiescent current per amplifier (IQ)
    • +1.8V to +5.5V supply voltage range
  • Rail-to-rail input/output (I/O)
  • Gain Bandwidth Product (GBWP) of 300kHz (typ.)
  • Unity gain stable
  • Extended -40°C to +125°C temperature range
  • Available package options
    • Single operational amplifier: MIC333
    • Dual operational amplifier: MIC2333
  • Packaging
    • 5-Lead SC70 (MIC333 only)
    • 5-Lead SOT-23 (MIC333 only)
    • 8-Lead MSOP (MIC2333 only)
  • Automotive qualified (AEC Q100, Grade 1)

Applications

  • Sensor conditioning
  • Portable electronics
  • Medical instrumentation
  • Temperature measurement
  • DC offset correction
  • Automotive electronics

Typical Application Circuit

Application Circuit Diagram - Microchip Technology MIC333/MIC2333 Zero-Drift Op Amps
Đã phát hành: 2025-07-30 | Đã cập nhật: 2025-08-05