Analog Devices Inc. ADF4030 Precision Synchronizers
Analog Devices Inc. ADF4030 Precision Synchronizers provide ten Bidirectional Synchronized Clock (BSYNC) channels and accept a reference clock input (REFIN) signal as a frequency reference. These synchronizers are adapted for multiple connections with other ADF4030 devices for synchronizing clock signals in a system. The ADF4030 can be used as a standalone differential Time-to-Digital Converter (TDC) to measure the difference in time between clocks arriving at the inputs. Typical applications include 5G timing transport high-precision synchronization, phased array radar, and Automatic Test Equipment (ATE) pin electronics.
Features
- 10 BSYNC channels
- Precise BSYNC time alignment (<5ps)
- Enables clock synchronization in large distribution networks
- Independent programmable BSYNC channel delay
- Precise path delay compensation of each BSYNC channel using bidirectional loopback capability
- Flexible physical interface supports PCB trace or cable connections with DC or AC coupling
- Each BSYNC channel supports gapped periodic clocking
- Integrated TDC
- Integrated temperature sensor
Applications
- 5G timing transport high precision synchronization
- Automatic Test Equipment (ATE) pin electronics
- Phased array radar
- JESD204B/JESD204C support for Analog-to-Digital Converter (ADC) and Digital-to-Analog Converter (DAC) clocking
Functional Block Diagram
Đã phát hành: 2025-01-24
| Đã cập nhật: 2026-01-20