DFRobot SEN0666 Barometric Pressure & Temperature Sensor

DFRobot SEN0666 Fermion Barometric Pressure and Temperature Sensor is an ultra-compact, industrial-grade environmental monitoring module designed for space-constrained applications requiring extreme durability. By integrating the next-generation Bosch BMP585 MEMS chip into the miniature Fermion form factor (19mm × 16mm), this digital altimeter breakout delivers laboratory-level absolute accuracy of ±0.3hPa and ultra-low noise (< 0.1Pa RMS) without occupying valuable PCB real estate. Distinct from standard sensors, the pressure sensing unit features a proprietary gel-filled cavity that provides robust protection against water, humidity, and chemicals. With a sleep current of just 2μA and support for I2C, SPI, and I3C interfaces, the DFRobot SEN0666 barometric board is the definitive solution for highly integrated devices such as smart wearables, micro-drones, and portable GPS trackers, where size, power efficiency, and environmental resistance are non-negotiable.

Features

  • Liquid and chemical-resistant design
  • Superior precision and stability
  • Intelligent on-chip data processing
  • Versatile integration and efficiency

Applications

  • UAV/drones - precision altitude hold and obstacle avoidance (waterproof protection)
  • Outdoor IoT - weather stations and environmental monitors in high-humidity zones
  • Sports tech - altimeters for hiking, climbing, and cycling computers
  • Indoor navigation - floor detection and elevator positioning
  • Hydrology - water level detection (air pressure-based)

Specifications

  • Basic parameters
    • 3.3VDC operating voltage
    • 200μA operating current
    • 2μA sleep current
    • I2C/I3C/SPI communication interface
    • The communication interface is a 2.54mm pin header socket
    • I2C address is 0x47 (default)/0x46
  • Physical dimensions
    • 19mm × 16mm × 3.55mm PCB dimensions
    • 14mm mounting hole spacing
    • 2.0mm mounting hole diameter
  • BMP585 parameters
    • 30kPa to 125kPa pressure measurement range
    • 0°C to +65°C temperature measurement range
    • ±0.3hPa (typ.) absolute pressure accuracy
    • ±0.06hPa/10kPa (typ.) relative pressure accuracy
    • ±0.5m/10kPa relative altitude accuracy
    • ±0.5Pa/K temperature drift coefficient
    • Pressure data resolution of 1/64
    • < 0.1Pa (RMS, without low-pass filter enabled) ultra-low noise

Kit Contents

  • Fermion BMP585 high-precision barometric pressure and temperature sensor
  • PH2.0-4P sensor connection cable
  • 10-pin, 2.54mm black single row pin header
Mechanical Drawing - DFRobot SEN0666 Barometric Pressure & Temperature Sensor
Đã phát hành: 2026-04-30 | Đã cập nhật: 2026-05-06