The XMOS XCORE-200 32-bit Multicore Microcontrollers provide high performance, complete timing determinism, and the ability to add differentiating hardware attributes in a low-cost, easy-to-implement solution. The devices range from 8- to 32-cores, with each logical core capable of executing computational code, advanced DSP, and control (I/O).
Features
- Multicore compute up to 2000MIPS (16-core) and 4000MIPS (32-core performance)
- Dual processor pipeline to boost peak compute to 4000MIPS and 2000MMACS
- Up to 1024KB on-chip SRAM memory
- Integrated USB 2.0 PHY for high-speed host and device operation
- Integrated Gigabit Ethernet RGMII interface
Applications
- IoT
- USB audio
- Robotics
- Motion control
Additional Resources
Block Diagram
Đã phát hành: 2026-04-16
| Đã cập nhật: 2026-04-24