Mikroe SE051 Plug & Trust Click

Mikroe SE051 Plug and Trust Click is a compact add-on board implementing a ready-to-use IoT security solution. The SE051 Click includes the NXP Semiconductor SE051C2, an updatable extension of the EdgeLock® SE050. The SE051C2 provides proven security certified to CC EAL 6+, with AVA_VAN.5 up to the OS level. The device is designed for the latest IoT security requirements, enabling secure storing and provision of credentials performing cryptographic operations, giving edge-to-cloud security capability right out of the box. The Mikroe SE051 Plug and Trust Click delivers upgrade functionality of the IoT applet while preserving on-device credentials alongside reconfiguration possibilities.

The Mikroe SE051 Plug and Trust Click is ideal for IoT security use cases such as secure connection to public/private clouds, device-to-device authentication, or counterfeit protection.

Features

  • Optional I2C Master to support new IoT security use cases
  • ISO14443 interface
  • Deep Power-Down mode
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • IoT security use cases
  • Secure connection to public/private clouds
  • Device-to-device authentication or protection of sensor data
  • Attestation and proof of device origin

OVERVIEW

Mikroe SE051 Plug & Trust Click
Đã phát hành: 2022-12-01 | Đã cập nhật: 2022-12-13