Texas Instruments TPS274C65EVM Evaluation Module
Texas Instruments TPS274C65EVM Evaluation Module evaluates the functionality and performance of the TPS274C65 industrial high-side switch. This module includes BoosterPack™ plug-in module pins for SPI communication and an onboard 3.3V buck converter that allows external VDD and lower device IQ. The TPS274C65EVM supports versions AS and BS of the TPS274C65. This module features onboard Reverse Current Blocking (RCB) FETs to demonstrate reverse current blocking driver functionality (AS version).Features
- Onboard supports versions AS and BS of the TPS274C65
- BoosterPack plug-in module pins for SPI communication
- Onboard 3.3V buck converter that allows external VDD and lower device IQ
- Onboard DIP switches for addressable SPI address configurations
- Analog sensing configuration with a potentiometer or fixed resistor
- AS version:
- Onboard LEDs to demonstrate LED driving functionalities
- Reverse Current Blocking (RCB) FETs to demonstrate reverse current blocking driver functionality
Additional Resource
Đã phát hành: 2024-01-09
| Đã cập nhật: 2025-03-06