Mikroe LTE Cat.1 3 Click (for North America)

Mikroe LTE Cat.1 3 Click (for North America) is designed for reliable 4G wireless communication. The board is based on the Quectel EG91NAXDGA-128-SGNS LTE Cat 1 IoT data-only module, which meets the 3GPP Release 11 standard. The module supports multiple wireless standards, such as LTE-FDD and WCDMA, allowing broad network compatibility.

The Mikroe LTE Cat.1 3 Click (for North America) features multi-band LTE support (B2/B4/B5/B12/B13/B25/B26), RX diversity for bands B2, B4, and B5, and multi-constellation GNSS (GPS, GLONASS, BeiDou/Compass, Galileo, QZSS). The device also integrates a 16-bit mono audio codec for voice functionality with support for CTIA standard headphones. Additionally, the board is ideal for North American M2M applications, such as automotive, smart metering, tracking systems, security, routers, and wireless POS.

Features

  • On-board module from Quectel EG91NAXDGA-128-SGNS embedded 4G wireless communication module
  • Support of LTE-FDD and WCDMA communication standards
  • Multi-band North American LTE support
  • RX diversity for bands B2, B4, and B5
  • Multi-constellation GNSS
  • Data only, 16-bit mono audio codec compatible with CTIA standard headphones
  • Echo cancellation and noise suppression
  • USB Type-C™ connector for power and data transfer
  • Software debugging
  • Firmware upgrades
  • UART communication
  • Visual status indicators
  • Several test points
  • Micro SIM card holder
  • I2C and UART interface
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • North American M2M applications
  • Automotive
  • Smart metering
  • Tracking system
  • Security
  • Router
  • Wireless POS

Overview

Infographic - Mikroe LTE Cat.1 3 Click (for North America)
Đã phát hành: 2024-11-14 | Đã cập nhật: 2024-11-20