Nexperia NEX13120xPC Evaluation Board

Nexperia NEX13120xPC Evaluation Board allows users to assess the functionality and performance of NEX13120FPC-Q100, a 12-bit automotive 12-channel LED driver featuring a UART interface. The Nexperia NEX13120-Q100 automotive linear LED driver is AEC-Q100 Grade 1 qualified and developed for high-side applications. The NEX13120xPC Evaluation Board offers a VBAT input range of 4.5V to 36V.

Features

  • 4.5V to 36V VBAT input range
  • 3.5V to 36V VS input range
  • Power supply parallel terminal (P17), which allows for shorting VBAT and VS
  • Optional UART and CAN protocol communication (P1 or P2)
  • Fail-safe mode selection (P13) and address configuration (P14, P15, P16)
  • Optional VBAT power terminal (J1 or TP1)
  • REF short to ground terminal (P5) and REF resistor selection terminal (P6, P7, P8)
  • Optional RGB and monochrome dimming terminal (P27 and P37)
  • LED short to ground terminal (P47) and single LED short terminals (P20 to 26, P28 to P36, P38 to P46, P48 to P56)

Applications

  • Automotive exterior rear light
  • Automotive exterior headlight
  • Automotive interior ambient light

Layout

Nexperia NEX13120xPC Evaluation Board

Hardware setup with USB2UART

Nexperia NEX13120xPC Evaluation Board

USB2UART jumper configurations

Nexperia NEX13120xPC Evaluation Board
Đã phát hành: 2025-08-10 | Đã cập nhật: 2026-04-16