Mikroe Flash 9 Click
Mikroe Flash 9 Click features the Mikroe Flash 9 Click W25Q02JV SPI configurable serial Flash memory solution. It represents a four 512Mb stack die supporting linear addressing for the full 2Gb memory address range. The device offers flexibility and performance well beyond ordinary Serial Flash devices. The W25Q02JV array is organized into 1,048,576 programmable pages of 256-bytes each, where up to 256 bytes can be programmed at a time. This memory also has advanced security features, can withstand many write cycles (minimum 100k), and has a data retention period greater than 20 years.Features
- On-board modules
- Winbond Electronics W25Q02JV SPI configurable serial Flash memory solution
- High performance
- Low power consumption
- Reliability
- Flexible architecture with 4KB sectors
- Advanced security features
- Data retention
- SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Sstorage solution for limited space and power systems
Overview
Đã phát hành: 2022-03-17
| Đã cập nhật: 2022-03-21