Texas Instruments TMP461EPEVM Evaluation Module

Texas Instruments TMP461EPEVM Evaluation Module supplies a quick setup for evaluating the TMP461-EP device and gaining familiarity with it at the bit-by-bit register level. The TI TMP461EPEVM is designed for use with the evaluation module GUI. Alternatively, the sensor and remote junction can be detached for evaluation in a user's system. For this purpose, there are multiple alternatives to interface with the sensor for an excellent user experience.

Features

  • Straightforward application to check the temperature functionality of TMP461EP
  • An easy-to-use cloud-based GUI is available on the web or can be downloaded for offline use
  • Breakable TMP461EP sensor board for flexibility in the location of measurement for both local and remote
  • Access to data logging, adjusting the I2C frequency, and modifying data in registers
  • Software powered by GUI Composer runs in a browser on Windows®, Mac®, and Linux® operating systems

Applications

  • Processor/FPGA temperature monitoring
  • LCD/DLP®/LCOS projectors
  • Servers
  • Central office telecom equipment
  • Storage Area Networks (SAN)

Kit Contents

  • TMP461EPEVM
  • USB extension cable

Overview

Location Circuit - Texas Instruments TMP461EPEVM Evaluation Module
Đã phát hành: 2025-10-31 | Đã cập nhật: 2025-11-11