TE Connectivity CBOT Evaluation Kit

TE Connectivity's CBOT Evaluation Kit is designed to evaluate the performance of the high‑speed MULTIGIG transceiver platform. This Kit includes the test Tx cable for measuring output power and the test Rx cable for verifying receiver sensitivity. The MULTIGIG TRX leverages up to 12 Chiclet-Based Optical Transceivers (CBOT) capable of transmitting and receiving up to 10Gbps each. This MULTIGIG platform incorporates MULTIGIG RT high-speed press-fit PCB attachment. Typical applications include Ethernet, InfiniBand™, ARINC 818, IFE servers and end points, interconnects rack-to-rack, shelf-to-shelf, board-to-board, and board-to-optical backplane.  

Features

  • Differential, DC-coupled data I/Os
  • Modular, individually add, remove, and replace single transceiver blades
  • IEEE 10GBase-SR compliant for 10G variants
  • Wavelength of operation at 850 nm (VCSEL and PIN PD)
  • Low power dissipation, less than 130mW per transceiver at 10.3125G
  • Up to 12 positions, duplex or single fiber pigtail
  • Dual Tx, Dual Rx, and TRx blade options for full height, duplex pigtail
  • Tx and Rx options for half height, simplex pigtail
  • Leverages TE MULTIGIG RT high-speed press fit PCB attachment
  • Supports a wide variety of rugged industry-standard fiber optic termini and cables
  • -40°C to 85°C operating temperature range

Applications

  • High-speed interconnects within and between switches, routers, and transport equipment
  • Interconnects rack-to-rack, shelf-to-shelf, board-to-board, board-to-optical backplane
  • Ethernet, ARINC 818, and InfiniBand™
  • IFE servers and end points
Đã phát hành: 2026-03-12 | Đã cập nhật: 2026-04-15