Qorvo QPC7333 Variable Cable Slope Equalizers
Qorvo QPC7333 Variable Cable Slope Equalizers are cable-compensated voltage-controlled variable equalizers employing an SOI attenuator with operation bandwidth from 5MHz to 684MHz (optimized from 15MHz to 684MHz). The Qorvo QPC7333 offers low insertion loss/power consumption, high linearity, and an inverse cable loss frequency response. These equalizers are ideal for CATV amplifier and transmission systems.Features
- 5MHz to 684MHz operational bandwidth
- Inverse cable loss frequency response
- 18dB slope range
- Low insertion loss
- High linearity
- 75Ω impedance for CATV applications
- 5V single supply voltage
- Low power consumption
Applications
- CATV
- Amplifier systems
- Transmission systems
Specifications
- 5V typical recommended operating supply voltage
- 3mA typical supply current
- 70K/W typical thermal resistance
- +30dBm maximum RF input power
- -30°C to +100°C operating mounting base temperature range
- +125°C maximum junction temperature
- 14-pin, 6.0mm2 x 1.375mm package
Functional Block Diagram
Đã phát hành: 2024-03-12
| Đã cập nhật: 2024-03-25