Intel Core™ Processors Series 3

Intel Core™ Processors Series 3 are 64-bit, multi-core processors built on Intel 18A, N6, and N3E processes. The series 3 includes core 3, core 5, and core 7 processors, and are designed to support smart power, long battery life, better graphics, and integrated AI. These processors feature PCIe, flexible high-speed I/O, Xe3 graphics cores, and a Neural Processing Unit (NPU). The core processors support multiple display standards, including VESA‑certified DisplayPort, embedded DisplayPort, and HDMI 2.1. Additional features include an Integrated Clock Controller (ICC) with an integrated reference clock PLL, a Real Time Clock Controller (RTCC), and General Purpose Input/Output (GPIO). These processors are available in a single-package platform that includes both the compute and PCD tiles. The core 3 processors are ideal for laptops, tablets, computers, and electronic devices.

Features

  • PCI Express (PCIe)
  • Flexible high-speed I/O
  • Xe3 graphics core-based processor graphics
  • Display:
    • VESA certified DisplayPort (v2.1, HBR3, and DSC)
    • Embedded DisplayPort 1.4 (eDP 1.4)
    • Embedded DisplayPort 1.5 (eDP 1.5)
    • High-Definition Multimedia Interface 2.1 (HDMI 2.1)
  • Neural Processing Unit (Intel® NPU)
  • USB Type-C® sub system:
    • Intel Thunderbolt™
    • USB 3.2 Gen 2x1 (10Gb/s) eXtensible Host Controller (xHCI)
    • USB 3.2 Gen 2x2 (20Gb/s) eXtensible Host Controller (xHCI)
    • VESA certified DisplayPort (v2.1, HBR3, and DSC)
  • Memory:
    • DDR5
    • LPDDR5x
    • In Band Error Code Correction (IBECC)
    • Intel® In-memory Analytics Accelerator (Intel® IAA)
  • Platform Environmental Control Interface (PECI) over eSPI
  • Universal Serial Bus (USB)
  • Universal Flash Storage (UFS)
  • Intel® Volume Management Device (Intel® VMD)
  • Touch Host Controller (THC)
  • Intel® serial I/O I²C
  • Intel® serial IO Improved Inter-Integrated Circuit (I³C) controllers
  • Integrated Sensor Hub (ISH)
  • Integrated Connectivity (CNVi)
  • Intel® serial I/O Universal Asynchronous Receiver/Transmitter (UART) controllers
  • Intel® serial IO Generic SPI (GSPI) controllers
  • Serial Peripheral Interface (SPI)
  • Enhanced Serial Peripheral Interface (eSPI)
  • Intel® High Definition audio (Intel® HD audio)
  • Intel® Smart Sound Technology (Intel® SST)
  • System Management Bus (SMBus)
  • Gigabit Ethernet (GbE) controller
  • Integrated Clock Controller (ICC)/integrated reference clock PLL
  • Real Time Clock Controller (RTCC)
  • General Purpose Input Output (GPIO)
  • Controller link
  • System management interface and SMLink
  • Virtualization Technologies:
    • Intel Virtualization Technology (Intel VT‑x)
    • Hypervisor‑managed Linear Address Translation (HLAT)
    • Intel Virtualization Technology for directed I/O (Intel VT‑d)
    • Intel APIC virtualization technology (Intel APICv)

Applications

  • Laptops/tablets
  • Computers
  • Electronic devices

Processors Overview

Intel Core™ Processors Series 3

Processors SKUs

Intel Core™ Processors Series 3
Đã phát hành: 2026-05-04 | Đã cập nhật: 2026-05-12