SemiQ GCMS040B120S1-E1 1200V SiC COPACK Power Module

SemiQ GCMS040B120S1-E1 1200V SiC COPACK Power Module is simple to drive, very rugged, and easy to mount with high-speed switching SiC MOSFETs. The GCMS040B120S1-E1 supplies freewheeling SiC SBD with zero reverse recovery. The device provides low switching losses and junction-to-case thermal resistance. The SemiQ GCMS040B120S1-E1 Power Module offers a low QRR at high temperatures and allows direct mounting to the heatsink in an isolated package.

Features

  • High-speed switching SiC MOSFETs
  • Freewheeling SiC SBD with zero reverse recovery
  • Simple to drive
  • Kelvin reference for stable operation

Applications

  • Photovoltaic inverters
  • Battery chargers
  • Server power supplies
  • Energy storage systems

Specifications

  • 1200V VDS
  • 37mΩ RDSon
  • 57A ID (TC=25°C)
  • +175°C TJ maximum

Package Style

Location Circuit - SemiQ GCMS040B120S1-E1 1200V SiC COPACK Power Module
Đã phát hành: 2023-02-27 | Đã cập nhật: 2023-03-09