SemiQ GHXS060A120S-D3 Power Module Dual Diode

SemiQ GHXS060A120S-D3 Power Module Dual Diode achieves excellent performance at high frequency. This dual diode offers low loss, low EMI noise, and low stray inductance. The GHXS060A120S-D3 dual diode includes direct mounting to the heatsink (isolated package) and low junction-to-case thermal resistance. This dual diode features 1200A non-repetitive peak forward current, 1200V repetitive peak reverse voltage, 375W power dissipation, and 342nC total capacitive charge. The GHXS060A120S-D3 diode also features a zero reverse recovery, zero forward recovery, and temperature-independent switching behavior. This diode is used in the DC power supply, induction heater, welding equipment, and charging station.

Features

  • SiC Schottky diode:
    • Zero reverse recovery
    • Zero forward recovery
    • Temperature-independent switching behavior
    • Positive temperature coefficient on VF
  • Low stray inductance
  • High junction temperature operation
  • Outstanding performance at high-frequency operation
  • Low loss and low EMI noise
  • Direct mounting to the heatsink (isolated package)
  • Very rugged and easy mount
  • Low junction to case thermal resistance
  • Easy paralleling due to positive TC of VF
  • RoHS compliant

Applications

  • DC power supply
  • Induction heater
  • Welding equipment
  • Charging station

Characteristic Curves

Performance Graph - SemiQ GHXS060A120S-D3 Power Module Dual Diode
Đã phát hành: 2023-11-03 | Đã cập nhật: 2024-07-11