Semtech ESD Solutions for USB 3.0
Semtech ESD Solutions for USB 3.0 safeguard high-speed 3.0 data lines from frequent threats like ESD, EFT, and Cable Discharge events. USB 3.0 ICs require state-of-the-art transient voltage suppression (TVS) protection solutions. These Semtech solutions can arrest dangerous fast rise-time transient threats while also presenting sufficiently low junction capacitance to not adversely impact signal integrity.Features
- RClamp3521P
- Transient protection for data lines to
- IEC 61000-4-2 (ESD) ±17kV (air), ±12kV (contact)
- IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
- Cable discharge event (CDE)
- Ultrasmall package (1x0.6x0.5mm)
- Protects one data or I/O line
- 0.40pF capacitance
- 0.47Ω typical dynamic resistance
- Low ESD clamping voltage
- 3.5V operating voltage
- Solid-state silicon-avalanche technology
- RClamp 3324P
- 3.3V working voltage
- Protects four lines
- ±17kV Contact/±20kV Air
- 0.15Ω dynamic resistance
- 0.65pF I/O to I/O capacitance
- Flow-through package(2.5x1.0x0.60mm)
- RClamp3331ZA
- ±18kV (Contact/Air) ESD withstand voltage per IEC 61000-4-2
- Able to withstand over 1000 ESD strikes per IEC 61000-4-2 Level 4
- Ultrasmall 0201 package
- Protects one high-speed data line
- ±3.3V working voltage
- 0.35pF typical capacitance
- 0.20Ω (typical) dynamic resistance
- Low ESD clamping voltage
- Solid-state silicon-avalanche technology
- RClamp 3346P
- 3.3V working voltage
- Protects six lines
- ±17kV Contact/±20kV Air
- 0.15Ω dynamic resistance
- 0.65pF I/O to I/O capacitance
- Flow-through package (2.7x0.8x0.50mm)
- RClamp 3552T
- 3.5V working voltage
- Protects two lines
- ±17kV Contact/±20kV Air
- 0.3Ω dynamic resistance
- 0.4pF I/O to I/O capacitance
- Flow-through package (1.0x0.6x0.50mm)
- RClamp0561Z
- High ESD withstand voltage
- IEC 61000-4-2 (ESD) 15kV (air), 12kV (contact)
- 0.12pF typical capacitance
- Very small PCB area
- Protects one high-speed data line
- 5.5V working voltage
- 50nA max reverse leakage current at VR=5.5V
- 0.15dB (typical) insertion loss at 5GHz
- 17.5GHz operating bandwidth
- Solid-state silicon-avalanche technology
- RClamp7524T
- ESD protection for high-speed data lines to IEC 61000-4-2 (ESD) ±30kV (air), ±25kV (contact) IEC 61000-4-5 (Lightning) 5A (8/20μs)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Package design optimized for high-speed lines
- Flow-through design
- Protects four high-speed lines
- 0.60pF maximum (I/O to ground) capacitance
- Low ESD clamping voltage
- 0.50Ω (typical) dynamic resistance
- Solid-state silicon-avalanche technology
Videos
Additional Resources
Block Diagram
Đã phát hành: 2017-03-01
| Đã cập nhật: 2022-06-21