Semtech LR1110 mbed Shields
Semtech LR1110 mbed Shields feature LoRa Edge™ LR1110 and 32MHz RCXO Ref Clock and 4 PCB layers. The LR1110MB1LCKS shield is configured at the 915MHz frequency band for North America, whereas the LR1110MB1LBKS is configured at the 868MHz frequency band. Typical applications for the Semtech LR1110 include asset location, asset recovery, asset traceability, inventory management, asset loss, and theft prevention.Features
- Based on LR1110
- RF matching: RF switch
- LR1110MB1LCKS (North America region)
- LR1110MB1LBKS (Europe region)
- PCB version number: E516V02B
- Single RF module part number for passive GNSS antenna: LR1110MB1DIS
Applications
- Asset location
- Asset recovery
- Asset traceability
- Inventory management
- Asset Loss and theft prevention
Specifications
- 4 PCB layers
- Frequency Band
- LR1110MB1LCKS: 915MHz
- LR1110MB1LBKS: 868MHz
- Tx Out Power
- LR1110MB1LCKS: 22dBm
- LR1110MB1LBKS: 14dBm
Videos
Additional Resources
Đã phát hành: 2020-08-27
| Đã cập nhật: 2024-12-05