Semtech RClamp0594P 4-Line Surge & ESD Protection
Semtech RClamp0594P RailClamp® 4-Line Surge and ESD Protection are RailClamp TVS arrays with ultra-low capacitance ESD protection. The devices are designed to protect high-speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).Features
- Transient Protection to
- IEC 61000-4-2
- RCLAMP0594P (ESD) ±17kV (Air), ±12kV (Contact)
- RCLAMP0594PWQ (ESD) ±20kV (Air), ±17kV (Contact)
- IEC 61000-4-4
- (EFT) 40A (5/50ns)
- IEC 61000-4-5
- RCLAMP0594P (Lightning) 6A (8/20µs)
- RCLAMP0594PWQ (Lightning) 5A (8/20µs)
- ISO-10605
- RCLAMP0594PWQ (ESD) 30kV (Air), 25kV (Contact)
- IEC 61000-4-2
- Qualified to AEC-Q100 (Grade 1) and AEC-Q101
- Protects four high-speed data lines
- Package design optimized for high-speed lines
- 5V working voltage
- Low clamping voltage
- 0.3pF typical (I/O to I/O) low capacitance
- Solid-state silicon-avalanche technology
Applications
- Automotive applications
- HDMI 2.0
• Embedded Display Port (eDP)
• Display Port
• LVDS
• V-by-One
Functional Schematic
Đã phát hành: 2022-06-20
| Đã cập nhật: 2023-05-18