Semtech RClamp03348P RailClamp® ESD Protection Diode
Semtech RClamp03348P RailClamp® ESD Protection Diode is designed to minimize both ESD peak clamping and TLP clamping voltage. This diode is for up to eight lines on high-speed ports and the maximum capacitance of each line to ground is only 0.65pF. The RailClamp® ESD protection diode features 3.3V of working voltage and 0.42Ω typical (I/O to GND) low dynamic resistance. This diode comes in a 9-pin DFN 3.80mm x 1mm x 0.50mm 9-lead package and the intra-pair lead pitch is 0.40mm. The RailClamp ESD protection diode is Pb and Halogen-free. Typical applications include V-By-One, LVDS, eDP, MHL, and eSATA.Features
- Protects eight high-speed data lines
- Transient protection for high-speed data lines to:
- IEC 61000-4-2 (ESD): ±14kV (contact) and ±16kV (air)
- IEC 61000-4-5 (lightning): 3.8A (8/20µs)
- Package design optimized for high-speed lines
- Low ESD clamping voltage
- 3.3V working voltage
- 0.65pF maximum (I/O to GND) low capacitance
- 0.42Ω typical (I/O to GND) low dynamic resistance
- Solid-state silicon-avalanche technology
- DFN 3.80mm x 1.00mm x 0.50mm 9-lead package
- 0.40mm (intra-pair) lead pitch
- UL 94V-0 molding compound flammability rating
- Pb and halogen-free
- RoHS/WEEE compliant
Applications
- V-By-One
- LVDS
- eDP
- MHL
- eSATA
Schematic and Pin Configuration
Package Dimension
Đã phát hành: 2025-06-19
| Đã cập nhật: 2025-07-02