Semtech SMBJxA ESD Protection Diodes
Semtech SMBJxA Electrostatic Discharge (ESD) Protection Diodes are designed to protect sensitive electronics from latch-up due to lightning, Electrical Overstress (EOS), and Cable Discharge Event (CDE). These unidirectional diodes offer a 600W peak power dissipation at 10x1000μs pulse. The SMBJxA protection diodes also offer fast response time, low operating voltage, and low clamping voltage. These diodes feature large cross-sectional area junctions for conducting high transient currents. The SMBJxA 1-line ESD protection diodes are used in industrial equipment, telecom, and datacom applications.Features
- Protects one data or power line
- 600W peak power dissipation at 10x1000μs pulse
- High peak pulse current capability
- 5V to 170V operating voltage options
- 100°C/W typical thermal resistance
- RoHS/WEEE compliant
- DO-214AA package
- High ESD withstand voltage:
- 30kV (contact) and 30kV (air) IEC 61000-4-2 (ESD)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
Applications
- Industrial equipment
- Telecom
- Datacom
Outline Drawing
Peak Pulse Power Rating
Đã phát hành: 2025-03-18
| Đã cập nhật: 2025-05-02