Semtech SX1261/SX1262 Development Kit
Semtech SX1261/SX1262 Development Kit provides a development/evaluation platform for the SX1261/SX1262 LoRa® RF Transceivers. Semtech SX1261/SX1262 low-power, long-range LoRa Transceivers offer continuous frequency coverage from 150MHz to 960MHz to support all major sub-GHz ISM bands worldwide.The SX1261/SX1262 Development Kits include two RF modules, two 868/915MHz antennas, 2-touchscreen styluses, a Read-Me Note, and Mini-USB/USB cables. Using these components, designers can quickly begin development projects with the SX1261/2 LoRa RF Transceivers.
The SX1262DVK1CAS Development Kit is specifically designed for the SX1262 150MHz-960MHz LoRa RF Transceiver, which is capable of transmitting up to +22dBm in life in long-range wireless applications.
Features
- Development/evaluation platform for the SX1261/SX1262 150MHz-960MHz LoRa RF Transceivers
- 915MHz frequency
- 1.8V to 3.7V supply voltage
Kit Contents
- 2-SX126xMB1xAS RF modules, including a microcontroller ST Nucleo MBED board and a touchscreen
- 2-connection cables Mini-USB / USB
- 2-868/915MHz antennas
- 2-Mini-USB cables
- 2-touchscreen styluses
- 1-Read-Me Note
What is LoRa?
Videos
Additional Resources
Đã phát hành: 2018-04-05
| Đã cập nhật: 2025-05-21