Semtech SX1280Z3DSFGW1 Development Kit
Semtech SX1280Z3DSFGW1 Development Kit provides a complete turnkey solution with LoRa Basics™ modem for 2.4GHz. This gateway reference design is based on multiple SX1280 transceivers that allow simultaneous reception over three LoRa® modulated channels. The LoRa-modulated channels operate on a single programmable speeding factor. This development kit features a simple-to-use USB interface and four SX1280 RF transceivers that perform Rx and Tx roles. Semtech SX1280Z3DSFGW1 development kit includes a complete RF front-end module with a T/R switch, LNA, and filters, enabling high-sensitivity half-duplex mode operation. Typical applications include logistics and supply chain, industrial, factory automation, smart building, and home automation.Features
- Simple to use USB interface
- Four SX1280 RF transceivers
- Three dedicated to Rx roles
- One dedicated to Tx roles
- RF front-end module
- Ability to work in a hostile RF environment
- Simultaneously receive three LoRa channels
Applications
- Logistics and supply chain
- Industrial
- Factory automation
- Smart building and home automation
Specifications
- Typical sensitivity at 1% PER
- -116dBm at SF7 BW 812.5kHz
- -129dBm at SF12 BW 812.5kHz
- 2.4GHz ISM frequency band
- 12dBm maximum output transmit power
Additional Resources
Đã phát hành: 2020-07-26
| Đã cập nhật: 2024-12-03