Semtech SX9330 PerSe™ Connect High-Performance SAR Sensors
Semtech SX9330 PerSe™ Connect High-Performance SAR Sensors can enhance connectivity in a wide range of wireless devices. The SX9330 offers 4-channels to support advanced radio frequency (RF) control. It's optimized for performance and worldwide Specific Absorption Rate (SAR) regulation compliance. Its high sensing performance and high DC offset compensation capability make it ideal for smartphones, tablets, and laptops applications.Features
- 4-channel sensor input specially designed for SAR applications
- 2.7V-3.6V input supply voltage
- High-resolution sensing
- Semtech patented smart engine
- Advanced temperature compensation
- Automatic calibration
- Ultra-low power consumption
- 400kHz I2C serial interface
- Operating temperature (-40°C to +85°C)
- Compact footprint
- Pb and halogen-free
- RoHS/WEEE-compliant
Applications
- Smartphones (5G sub-6/4G/Wi-Fi)
- Tablets (5G sub-6/4G/Wi-Fi)
- Laptops (5G sub-6/4G/Wi-Fi)
- Other wireless portable devices
Typical Application Diagram
Đã phát hành: 2021-11-23
| Đã cập nhật: 2022-03-11