Semtech TS14002 nanoSmart Ultra-Low-Power Linear Regulator

Semtech TS14002 nanoSmart® Ultra-Low-Power Linear Regulators are circuits that draw low nA level quiescent currents at light loads. The TS14002 regulators have the capability to regulate current loads as high as 150mA and feature a quiescent current of 20nA at Iload=0. Typical applications include portable electronics, RFID, industrial, medical, energy harvesting systems, and SmartCards.

Features

  • Ultra-low nA operating current at light load
  • Quiescent current
    • 20nA at Iload=0
    • 100pA in disable mode
  • Low 2.5V to 5.5V input operating voltage
  • Output voltage options of 1.2V to 4.2V in 100mV steps (programmed at manufacturing)
  • Accurate output regulation
  • Over-current protection
  • Lead-free, Halogen-free, and RoHS/WEEE compliant

Applications

  • Portable electronics
  • RFID
  • Industrial
  • Medical
  • Energy harvesting systems
  • SmartCard

Specifications

  • 2kV electrostatic discharge (Human Body Model)
  • Temperatures
    • -40°C to +55°C ambient operating range
    • -40°C to +85°C junction operating range
    • -65°C to +150°C storage range
    • +260°C reflow soldering for 10 seconds
  • Bypass capacitor
    • 2.2µF typical input
    • 1µF to 4.7µF output
  • 0 to 5V enable input voltage
  • 20nA typical quiescent current, 100pA in disable mode
  • 200µA typical operating current
  • 0 to 150mA load capability
  • DC regulation
    • 4% maximum line
    • 3% maximum load
  • 200mA typical short circuit current limit

Typical Applications

Semtech TS14002 nanoSmart Ultra-Low-Power Linear Regulator

Block Diagram

Block Diagram - Semtech TS14002 nanoSmart Ultra-Low-Power Linear Regulator
Đã phát hành: 2016-08-12 | Đã cập nhật: 2022-03-11