Semtech µClampxx61P High Power MicroClamp® 1-Line ESDs
Semtech µClamp® µClampxx61P High Power MicroClamp 1-Line ESDs are designed to protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. Semtech µClampxx61P features large cross-sectional area junctions for conducting high transient currents. These devices offer desirable characteristics for board-level protection, including fast response time, low operating and clamping voltage, and no device degradation.Features
- Transient protection to
- IEC 61000-4-2 (ESD) 30kV (Air), 30kV (Contact)
- IEC 61000-4-4 (EFT) 4kV (5/50ns)
- IEC 61000-4-5 (Lightning) 8-80A (8/20µs)
- Protects one data or power line
- 5V, 10V, 12V, 15V, 24V, 30V, 36V, 40V, and 60V working voltage options
- Low leakage current
- High peak pulse current capability
- Solid-state silicon-avalanche technology
- SLP1608P2 package
- Lead-free and halogen-free,
- RoHS/WEEE compliant
- 1.6mm x 0.8mm x 0.50mm nominal dimensions
- NiPdAu lead finish
Applications
- Cellular handsets
- Industrial equipment
- Microcontroller RESET and IRQ pins
- USB Voltage Bus
- Battery protection
- Tablet PC
- CCTV cameras
- Instrumentation
Videos
Schematic
Đã phát hành: 2019-09-24
| Đã cập nhật: 2023-06-20