Sierra Wireless / Semtech AirLink® XR90 Multi-Network 5G/Wi-Fi® 6 Routers
Sierra Wireless / Semtech AirLink® XR90 Multi-Network 5G/Wi-Fi® 6 Routers are purpose-built for public safety and transit with available dual-5G cellular radios and dual independent 4×4 MU MIMO Wi-Fi 6 antennas. The AirLink XR90 high-performance, flexible router supports complete device-to-cloud security and reduces a user's total cost of ownership with AirLink Management Service (ALMS) Out-of-Band management. The cartridge-based design of these multi-network routers enables long-term expandability and upgradability.Features
- Real-time connectivity
- Always-on connectivity
- Simple setup and use
- AirLink Out-of-Band management
- Single 5G (Gen1) or dual 5G
- Dual 4×4 MU-MIMO Wi-Fi 6
- Single 5G - 4x Ethernet (3×1Gbps + 1×5Gbps)
- Dual 5G - 5x Ethernet (4×1Gbps + 1×5Gbps)
- Single/dual serial
- 48-channel GNSS with dead reckoning
- IP64-rated protection
- 5x GPIOs
- -30°C to +70°C operating temperature range
- AirLink OS with AirLink Premium
Applications
- Mission-critical VANS
- Public safety
- Transit
- Field services
Use Cases
Dimensions (mm)
Đã phát hành: 2025-07-25
| Đã cập nhật: 2025-08-07