Crydom / Sensata DRH AC-Output Solid State DIN Rail Contactors
Crydom DRH 3 Phase AC Output Solid State DIN Rail Contactors combine the advantages of solid state design with the functionality and ease of use of an electromechanical contactor. The DRH Series features 20Amps on each channel and is intended to switch any resistive as well as inductive loads. It is an ideal solution in any heating application in market segments such as plastic, packaging, HVAC, food & beverage, printing and medical.Features
- Rating up to 18A and 20A at 600VAC
- Fits standard 35mm DIN rail
- Integrated overvoltage protection
- Integrated over-temperature protection
- Alarm output in case of over-temperature
- AC or DC control
- Zero voltage (resistive loads) or instantaneous (inductive loads) turn-on output
- Multicolor LED with input status and alarm indication
- Fan controlled through thermistor and microprocessor to optimize fan operation
- UL 100 kA Short Circuit Current Rating
- C-UL-US listed, IEC rated, CE compliant, and Horsepower rated
- RoHS compliant
Specifications
- Output
- 48VRMS to 600VRMS operating voltage range at 47Hz to 63Hz
- 1200Vpk transient overvoltage
- 3mARMS maximum off-state leakage current at the rated voltage
- 500V/µsec minimum off-state dV/dt at the maximum rated voltage
- Load current at +40°C
- 18ARMS to 20ARMS for general use UL508/IEC62314
- 7.6ARMS for motor starting UL508 FLA/IEC62314
- 0.15ARMS minimum
- Maximum surge current
- 750Apk for 1 cycle at 60Hz
- 716Apk for 1 cycle at 50Hz
- Maximum I2t for fusing
- 2330A2sec for 8.33msec
- 2560A2sec for 10msec
- 1.35Vpk maximum on-state voltage drop per channel at the rated current
- 0.5 minimum power factor with the maximum load
- Motor ratings UL 508/ IEC60947-4-2
- 2HP/1.5kW at 240VAC
- 3HP/2.2kW at 380VAC
- 5HP/3.7kW at 480VAC
- Input
- DRH3P60Dx components
- 4VDC to 32VDC control voltage range
- 4VDC minimum turn-on voltage
- 1VDC must turn-on voltage
- 2mA minimum input current (for on-state)
- 17mA maximum input current
- 2kΩ nominal input impedance
- 1 cycle maximum turn-on and turn-off time
- DRH3P60Ax components
- 90VAC/DC to 280VAC/DC control voltage range
- 90VAC/DC minimum turn-on voltage
- 10VAC must turn-on voltage
- 1mA minimum input current (for on-state)
- 3mA maximum input current
- 100kΩ nominal input impedance
- 30msec maximum turn-on time
- 40msec maximum turn-off time
- DRH3P60Dx components
- Alarm output
- 200VDC, 120VAC maximum contact switching voltage
- 0.5A rated resistive current
- 10mA minimum recommended contact load
- 0.2Ω maximum initial static contact resistance
- 3750VRMS dielectric strength at 50/60Hz, input/output/base
- 109Ω minimum insulation resistance at 500VDC
- 20pF maximum capacitance, input/output
- Ambient temperature ranges
- -10°C to +70°C operating
- -40°C to +70°C storage
- UL 94V-0 black or light gray housings
- 100kA short circuit current rating
- Pollution Degree 2
- IP20 protection
- 85% humidity, non-condensing
- Terminal wire capacity (stranded/solid)
- 18AWG to 12AWG input
- 18AWG to 10AWG output
- Power supply
- DRH3P60Dx components
- 8VDC to 32VDC voltage range
- 8VDC minimum turn-on voltage
- 3VDC must turn-off voltage
- 125mA maximum source current
- 20msec maximum start-up time
- 40msec maximum shut-off time
- DRH3P60Dx components
- 90VAC/DC to 265VAC/DC voltage range
- 90VAC/DC minimum turn-on voltage
- 5VAC/DC must turn-off voltage
- 40mA maximum source current
- 50msec maximum start-up time
- 500msec maximum shut-off time
- DRH3P60Dx components
Dimensions
Videos
Đã phát hành: 2016-06-13
| Đã cập nhật: 2023-11-30