Crydom / Sensata LVD Solid State Switches
Crydom LVD Series of DC Low Voltage Disconnect Solid State Switches are designed to disconnect batteries from their loads to prevent operational problems or damage resulting from deep cycle discharge. They are offered in a panel mount package with screw terminals. The solid state design of the LVD Series Control Relays from Crydom offer advantages over electromechanical switches, including lower power dissipation, long life, and reliability. In addition, the series is shock and vibration resistant and is position insensitive.Features
- Low voltage disconnect
- Output ratings from 40A to100A @ 3V to 75VDC
- Low on-state resistance FET output
- Six DC control ranges available for 12V and 24V DC battery systems
- Compact encapsulated panel mount package
Đã phát hành: 2011-08-05
| Đã cập nhật: 2022-03-11