Crydom / Sensata Solicon DRC3 Solid State Contactors

Crydom's Solicon DRC3 Solid State Contactors are intended for frequently switching on and off three-phase loads up to 5HP, 600VAC 7.6A. They are available in two contactor options, DRC3P and DRC3R (reversing). The Solicon Contactor DRC3P is available in either instantaneous turn-on (for motor control) or zero voltage turn-on (for resistive loads). DRC3P is also available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.

The Solicon Reversing Contactor DRC3R includes an interlock control that allows only off, forward, and reverse operation in a safe mode while providing high space-saving by switching instantaneously upon application of the control voltage unless an instantaneous change of direction is commanded, then it will delay the direction change by 100msec in order to prevent simultaneous forward and reverse operations.

Features

  • 7.6A motor controller rated solid-state contactor
  • Load voltage range up to 600VAC
  • 9000 starts per hour
  • Short circuit current rating of 100kA
  • Fits standard 35mm DIN-RAIL
  • LED input status indicator
  • AC or DC control
  • Zero-crossing (resistive loads) or instantaneous turn-on (inductive loads) output
  • C-UL-US Listed, IEC Rated, CE and RoHS Compliant, Horsepower Rated
  • Built-in overvoltage protection
  • Ultra-efficient thermal management design (patented)

Applications

  • Access control
  • HVAC
  • Building automation
  • Plastic machinery
  • Packaging equipment
  • Machine tools
  • Material handling
  • Industrial pumps
  • Wind turbine equipment
  • Solar energy equipment
  • Water and waste treatment
  • Food processing
  • Sterilization

Videos

Đã phát hành: 2014-03-24 | Đã cập nhật: 2022-03-11