Kavlico / Sensata Kavlico PS312 Pressure Sensing Modules

Kavlico PS312 Pressure Sensing Modules utilize Kavlico's ceramic capacitive sensing technology and are intended for high volume applications. The modules are RoHS compliant and equipped with a robust flush-mounted ceramic sensing diaphragm that is compatible with most industrial fluids and gaseous media. The standard housing is a Brass Spacer and the standard electrical connection is 3 Isolated Wires 0.15mm, 2-75mm long. The module allows for easy integration and installation into final assemblies for a wide variety of applications. The Kavlico PS312 Pressure Sensing Modules have a 10-year minimum shelf life and a lifetime of millions of pressure cycles.

Features

  • Media resistant
  • Superior long-term stability and repeatability
  • Standard full-scale pressure ranges:
    • 0.50mBar up to 0-20 Bar
  • High overpressure capability
  • Shock and vibration resistant

Applications

  • Industrial pumps and compressors
  • Refrigeration
  • Heating, Ventilation, and Air-Conditioning (HVAC)
  • Steam sterilizers, boilers, and dryers
  • Test and monitoring equipment
  • Process controls
  • Facility management
  • Mechanical engineering
  • Filter restriction
  • Fuel cells
  • Hydraulics systems
  • Process controls
  • Level measurement
  • Water management
  • Power generators
Đã phát hành: 2015-10-09 | Đã cập nhật: 2022-03-11