BEI Sensors / Sensata MHM5 Absolute Multi-Turn Encoders
BEI Sensors / Sensata MHM5 Absolute Multi-Turn Encoders are solid shaft style encoders with a 10mm standard diameter with options down to 6mm. BEI MHM5 encoders are robust and compact and feature precision ball bearing with a sealing flange. This BEI series offers high temperature performance of -40° to +85°C and provides a code disc made of unbreakable and durable plastic.Features
- Robust and compact design
- Solid shaft version 10mm diameter standard, with 6mm diameter optional
- Precision ball bearings with sealing flange
- -40° to +85°C operating temperature range
- Code disc made of unbreakable and durable plastic
- Precision, robust gear train for turns counting - immune to stray magnetics or electrical interference
- 13 bits = 8192 steps/turn (optional 16 bits) resolution
- 12 bits = 4096 turns (optional 14 bits) number of turns
- Polarity inversion and short circuit protection
Datasheets
Videos
Accessories
Mounting Bracket Spring Loaded
Measuring Wheel, 200mm Circumference: Smooth, Polyurethane; Studded, Rubber; Knurled, Aluminum
Measuring Wheel, 500mm Circumference: Smooth, Polyurethane; Studded, Rubber; Knurled, Aluminum
Đã phát hành: 2018-11-27
| Đã cập nhật: 2025-09-19