Sensirion SEK-SHT40-AD1F Evaluation Kit

Sensirion SEK-SHT40-AD1F Evaluation Kit is used to evaluate the SHT4xF Sensors based on CMOSens® technology for high reliability and seamless integration. The Sensirion kit features an on-package filter membrane for additional protection and easy sensor-surface cleaning. The kit has a 1.08V to 3.6V supply voltage with ultra-low power consumption. The SEK-SHT40-AD1F is designed for high production volumes.

Features

  • On-package filter membrane for additional protection and easy sensor-surface cleaning
  • 1.08V to 3.6V supply voltage and ultra-low power consumption
  • Designed for high production volumes

Kit Contents

  • 3x SHT40-AD1F on FPCB
  • 1x RJ45 adapter cable (1-meter length)
  • 1x SEK-SensorBridge required
Đã phát hành: 2022-12-20 | Đã cập nhật: 2024-05-08