Sensirion SEK-SHT45 Temperature Sensor Development Tools

Sensirion SEK-SHT45 Temperature Sensor Development Tools is an evaluation kit for the SHT45 Ultra-High Accuracy Digital Humidity and Temperature Sensors. These sensors feature a 1.0%RH, 0.1°C tolerances, and 1.08V to 3.6V supply voltage. Integrated high-power heater and on-chip protection options are available, NIST traceable.

Features

  • High humidity accuracy for an SMD packaged sensor
  • 1.08V to 3.6V supply voltage and ultra-low power consumption
  • Designed for high production volumes

Kit Contents

  • 3x SHT45 on FPCB
  • 1x RJ45 adapter cable (1m length)
Đã phát hành: 2022-04-11 | Đã cập nhật: 2024-05-08