Sensirion SFM3020 High-Volume Analog Mass Flow Meter
Sensirion SFM3020 Analog Mass Flow Meter for High-Volume Applications is designed to measure the flow rate of air, oxygen, and other non-aggressive gases. The meter has a flow range from -10slm to +160slm, and one-directional flow supports high-flow applications while still allowing the detection of backflows. The design of the flow channel results in a very low-pressure drop through the sensor element, making it highly suitable for medical ventilation and respiratory devices. Sensirion SFM3020 Analog Mass Flow Meter for High-Volume Applications is suitable for inspiratory flow measurements for high-volume applications in which cost efficiency is the priority.Features
- -10slm to +240slm (one-directional) flow range
- Low dependency on different inlet conditions
- Digitally calibrated and temperature-compensated
- Analog output
- Medical cones for pneumatic connection to standard breathing circuits
- Mechanical interface for electrical reconnection
Applications
- Medical ventilation
- Anesthesia
- Respiratory
Đã phát hành: 2020-04-27
| Đã cập nhật: 2024-12-20