Sensirion SHT3x-ARP Humidity & Temperature Sensor ICs

SHT3x-ARP Humidity and Temperature Sensor ICs offer increased intelligence, reliability, and improved accuracy specifications compared to previous humidity and temperature sensors. The SHT3x-ARP is built around the CMOSens® sensor chip, the heart of the humidity and temperature platform. The sensor chip uses CMOSens® technology resulting in high process capabilities, high signal-to-noise ratio, and long-term stability.

A comprehensive supply voltage range assures compatibility with diverse assembly situations of 2.4V to 5.5V. The device functionality has a parallel temperature and humidity measurement at separate pins, enhancing signal processing. The small footprint of 2.5mm2 with a height of 0.9mm in a DFN package allows for integration into various applications.

Features

  • Fully calibrated, linearized, and temperature-compensated analog output
  • Wide 2.4V to 5.5V supply voltage range
  • 10% to 90% ratiometric analog voltage output
  • Typical accuracy of ±2%RH and ±0.3°C
  • Parallel measurement of temperature and humidity at separate pins
  • Tiny 8-Pin DFN package
  • High reliability and long-term stability
  • Designed for mass production
  • High process capability
  • High signal-to-noise ratio
  • RoHS compliant

Specifications

  • 2.4V to 5.5V supply range
  • 2.1V to 2.4V power-up/down level
  • 20V/ms maximum slew rate change of the supply voltage
  • 220µA typical supply current, 350µA maximum
  • ±100µA output current
  • ±100mA input current on any pin
  • 5nF maximum capacitive load
  • 17ms maximum power-up time
  • 0.3ms typical analog output settling time
  • 350ms minimum duration of the reset pulse
  • -40°C to +125°C operating temperature range
  • ESD
    • 4kV human body model
    • 750V charge device model

Block Diagram

Block Diagram - Sensirion SHT3x-ARP Humidity & Temperature Sensor ICs
Đã phát hành: 2018-10-02 | Đã cập nhật: 2024-05-08