STMicroelectronics STEVAL-MKI254A Adapter Board

STMicroelectronics STEVAL-MKI254A Adapter Board is designed to facilitate the evaluation of the ASM330LHHG1 6-axis inertial measurement unit (IMU) in automotive applications. The board offers an effective solution for device evaluation and fast system prototyping directly within the user’s own application. The STEVAL-MKI254A can be plugged into a standard DIL-24 socket. The adapter comes ready to use with the required decoupling capacitors on the VDD power supply line and provides the complete ASM330LHHG1 pinout.

This adapter is supported by the STMicroelectronics STEVAL-MKI109D evaluation platform, which includes a high-performance 32-bit microcontroller that serves as a bridge between the sensor and a PC, enabling use of the MEMS Studio graphical user interface or dedicated software routines for customized applications.

Features

  • A complete ASM330LHHG1 pinout for a standard DIL-24 socket
  • Fully compatible with the STEVAL-MKI109D motherboard
  • RoHS compliant

Applications

  • Dead reckoning (DR)
  • Vehicle-to-everything (V2X)
  • Telematics, e-tolling
  • Anti-theft systems
  • Impact detection and crash reconstruction
  • Motion-activated functions
  • Driving comfort
  • Vibration monitoring and compensation

Schematic

Schematic - STMicroelectronics STEVAL-MKI254A Adapter Board
Đã phát hành: 2026-03-20 | Đã cập nhật: 2026-03-26