Sfera Labs 8GB Iono Pi with Raspberry Pi 4

Sfera Labs 8GB Iono Pi with Raspberry Pi 4 is a highly versatile I/O module that combines several digital and analog input lines with support for standard interfaces. The Iono Pi features a robust power supply with a wide voltage range (9÷28Vdc) capable of up to 4.0A output current at 5V to the Raspberry Pi board, a real-time clock with a lithium backup battery, and an embedded Microchip ATECC608A secure element chip.

The Sfera Labs 8GB Iono Pi with Raspberry Pi 4 is designed for a wide range of applications, from data acquisition and control to home and building automation, access control, hotel room control solutions, and environmental monitoring. Software development is all Raspberry Pi, with the constantly growing list of standard and proprietary software frameworks available on this platform.

Features

  • Mounting:
    • 4 modules DIN rail case
    • Power supply and I/O connections on screw terminal block
  • Power supply:
    • 9÷28Vdc power supply, with surge and reverse polarity protection, and 2.2A resettable fuse
    • Up to 4.0A max current to the 5V Raspberry Pi power supply input pins (at 24Vdc)
  • Inputs/Outputs:
    • 4 x power relay outputs rated for 6A at 250V
    • 2 x analog voltage inputs 0÷30V
    • 2 x analog voltage inputs 0÷3V on internal pin-headers
    • 7 x configurable digital input/output pins, for potential-free or voltage inputs, TLL input/outputs and open collector outputs
    • 1-Wire and Wiegand support
  • High reliability and security:
    • Real time clock (RTC) with replaceable back-up battery
    • Embedded Microchip ATECC608A secure element chip
    • Optional pre-assembled SPBF10X Strato Pi Fan active cooling temperature controlled high performance fan
  • Raspberry Pi embedded:
    • 1 x Ethernet
    • 4 x USB
    • 1 x HDMI (RPi 3+) / 2x Micro HDMI (RPi 4)
    • 1 x microSD card slot
    • 1 x jack for audio and composite video
    • Wi-Fi®
    • BLUETOOTH®/BLE

Applications

  • Data acquisition and control
  • Home and building automation
  • Access control
  • Hotel room control solutions
  • Environmental monitoring
Đã phát hành: 2021-06-07 | Đã cập nhật: 2022-03-11