Sfera Labs Strato Pi Fan

Sfera Labs Strato Pi Fan is used to enhance the Raspberry Pi Model B version 2, 3, and 4 with a high-speed, temperature-controlled fan. It expands the operating temperature range of the Raspberry Pi. It also reduces or delays CPU throttling under heavy CPU load. Strato Pi Fan is a valuable addition to the Sfera Labs servers and I/O modules in applications where there are elevated temperature levels to contend with. The Strato Pi Base, UPS and CAN, the Iono Pi, and the Pi Touch Display are available at Mouser. Sfera Labs Strato Pi Fan can be purchased as a separate stand-alone board to enhance the Raspberry Pi Model B version 2, 3, and 4 with a high-speed, temperature-controlled fan. It expands the operating temperature range of the Raspberry Pi. It also reduces or delays CPU throttling under heavy CPU load.

Features

  • High performance 9100 RPM, 4.9 CFM (Cubic Feet per Minute) fan
  • On-board LM75ADP temperature sensor and fan controller, with I2C interface
  • Slim design pass-through installation on the GPIO connector, compatible with many third-party expansion boards
  • I2C pin-headers to wire additional I2C devices
Đã phát hành: 2021-03-18 | Đã cập nhật: 2022-03-11