Siemens Class 14 Non-Reversing Starters

Siemens Class 14 Non-Reversing Starters feature a rugged industrial design and are available in NEMA Sizes 00 through 8. The Siemens Class 14 Non-Reversing Starters are designed for across-the-line starting of single-phase and polyphase motors. These controls offer solid-state overload protection as standard and dual-voltage, dual-frequency coils. NEMA starters are ideal for applications requiring dependability and durability. Typical applications include machine tools, air conditioning equipment, material handling equipment, and compressors.

Features

  • Rugged industrial design
  • Half sizes for cost-effectiveness and space savings
  • Dual-voltage, dual-frequency coils
  • Solid-state overload protection as standard
  • Wide range of accessories
  • Easy coil access
  • Overload test feature
  • Straight-thru wiring
  • Gravity dropout
  • Large silver cadmium contacts
  • UL listed file #E14900 (class 14, 22, 30, 40, and 43)
  • CSA certified file #LR 6535 (class 14, 22, 30, 40, and 43)
  • NEMA Sizes 5 and 6 additional features
    • Solid state overload (3RB type) standard
    • Cutting-edge technology in arc quenching extends contactor life
    • Wide variety of enclosures in all starter configurations
  • NEMA Sizes 7 and 8 additional features
    • Compact design
    • Can be mounted in any position
    • Same coil voltage is AC or DC

Applications

  • Machine tools
  • Air conditioning equipment
  • Material handling equipment
  • Compressors
  • Hoists
  • Production and industrial equipment
  • Demanding automotive applications
Đã phát hành: 2023-08-24 | Đã cập nhật: 2023-09-08