Siemens SIRIUS 3RC7 Intelligent Link Modules

Siemens SIRIUS 3RC7 Intelligent Link Modules are plug-and-play expansion modules that integrate load feeders at the field level directly into automation systems. Users can insert a SIRIUS 3RC7 module between a contactor and motor circuit breaker and connect it to the SIMATIC ET 200SP I/O module. The resulting load feeder integration is digital and intelligent on many levels. This Siemens intelligent link module brings data transparency down to the field level with minimal effort.

Features

  • Transforms SIRIUS switchgear into intelligent sensors with real-time information
  • Transparency through communication down to the field level
  • Safety through integrated, proactive protection functions
  • More efficiency through simple installation
  • More automation through integration into Totally Integrated Automation (TIA)

Applications

  • Industrial automation and control
  • Smart motor control
  • Predictive maintenance
  • Load monitoring

Specifications

  • Direct starter and reverse starter versions
  • 0.4A to 32A current range
  • S0 and S00 sizes

Product Highlights

Infographic - Siemens SIRIUS 3RC7 Intelligent Link Modules
Đã phát hành: 2025-11-05 | Đã cập nhật: 2025-11-05