Siemens SIRIUS 3RF2 Solid-State Relays & Contactors
Siemens SIRIUS 3RF2 Solid-State Relays (SSRs) are suitable for surface mounting on existing cooling surfaces. 3RF2 SSRs, which do not include a heat sink, provide quick and easy mounting with two screws. The capacity reaches up to 88A on resistive loads, depending on the heat sink. The SSRs come in single-phase relays with a width of 22.5mm or 45mm or a three-phase relay with a width of 45mm. Siemens SIRIUS 3RF2 Solid-State Contactors feature an integrated heat sink and are available in a single-phase version with currents up to 70A or a three-phase version with currents up to 50A.Features
- SSRs (without heat sink)
- Suitable for surface mounting on existing cooling surfaces
- Single-phase with 22.5mm or 45mm width
- Three-phase with 45mm width
- Up to 88A capacity on resistive loads, depending on the heat sink used
- Versions for resistive load zero-point switching and inductive load instantaneous switching
- Solid-state contactors (with integrated heat sink)
- Single-phase with up to 70A current
- Three-phase with up to 50A current
Applications
- Industrial automation
- Process control
- Heating systems
- Food and beverage
- Chemical and pharmaceutical
Accessories
Đã phát hành: 2025-09-24
| Đã cập nhật: 2025-10-07