Siemens SITOP UPS1100 Battery Modules
Siemens SITOP UPS1100 Battery Modules are maintenance-free battery modules with 2.5Ah and 7Ah battery capacities for SITOP UPS1600 DC Uninterruptible Power Supplies. Siemens UPS1600 modules use battery management features to charge the UPS1100 with optimal temperature-controlled charging characteristics. The UPS1600 can monitor the status, including operating data and diagnostics information, of the connected UPS1100 Battery Modules via the energy storage link. For longer buffer times, up to six battery modules can be connected in parallel. UPS1100 modules can be mounted onto a DIN rail or directly on the wall.Features
- Maintenance-free battery modules
- 2.5Ah and 7Ah battery-capacity options
- Designed for use with the SITOP UPS1600
- Up to six battery modules can be connected in parallel
- DIN-rail or direct wall-mount options
Applications
- Backup power in 24V systems
- Industrial automation
- Process control
- Building automation
Specifications
- 24VDC output voltage
- 10A to 40A rated output current
- 0.3A to 1.75 charging current
- -15°C to +50°C ambient temperature range
Application Circuit
Đã phát hành: 2025-04-07
| Đã cập nhật: 2025-04-10