Signetik SigCell IoT Cellular Modules

Signetik SigCell IoT Cellular Modules are based on the Nordic nRF9160 CAT M-1 cellular SIP, FCC, Verizon, and AT&T certified. The devices are designed for intelligent IoT applications. The modules are high-density low-profile connectors capable of interfacing with low-cost sensor boards and MCU/MPU systems. Sensor boards are available from Signetik or rapidly designed based on freely available reference design files, and are able to be used without writing any code.

Features

  • Add connectivity to your system OR use standalone with sensors
  • On-board power regulation reduces the cost and complexity of add-on board
  • Regulated 3.3V power provided to the user add-on board
  • Tri-color LED to indicate connectivity, signal strength, and more
  • API for simple sensor reporting without needing cumbersome modem management
  • Cloud management software for device management and firmware updates
  • SIM card ESD protection
Đã phát hành: 2021-09-20 | Đã cập nhật: 2022-03-11