Silergy SY20623D Synchronous Step Down DC/DC Converter
Silergy SY20623D Synchronous Step Down DC/DC Converter is a high-efficiency converter with built-in power MOSFETs and inductors. This converter features a 3A continuous output current, a 2.5V to 6V input voltage range, and a pseudo 2.4MHz switching frequency. The SY20623D converter features an instant PWM architecture to achieve a fast transient response and a high output voltage accuracy over a temperature range. This converter is equipped with a cycle-by-cycle current limit, hiccup over current protection, and thermal shutdown protection. The SY20623D converter is RoHS-compliant, halogen-free, and comes in a compact 2.5mm x 2mm x 1.3mm package. Typical applications include smartphones, telecom devices, and light modules.Features
- 2.5V to 6V wide input voltage range
- Capable of 3A constant output current
- High output voltage accuracy over -40°C to 105°C temperature range
- Instant PWM architecture to achieve fast transient response
- FCCM under all Io range
- Pseudo 2.4MHz switching frequency
- Internal soft-start limits the inrush current
- Reliable protection mode:
- Auto-retry mode for UVP, UVLO, and OTP
- Hiccup mode for OCP
- Power good indicator
- 100% dropout operation
- RoHS compliant
- Halogen-free
- 2.5mm x 2mm x 1.3mm compact package
Applications
- Smartphones
- Telecom devices
- Light module
Block Diagram
Schematic Diagram
Đã phát hành: 2024-12-30
| Đã cập nhật: 2025-01-14