Silex Technology DS-520AN-US Dual Wireless USB device

Silex DS-520AN-US Dual Wireless Gigabit Ethernet USB device uses Silex USB Virtual Link Technology for network compatibility. This USB device server replaces the USB cable with an enterprise-secure wireless or wired LAN connection. DS-520AN-US Dual Wireless device can be accessed from any location remotely thus being flexible and easy to use. This USB device can be used by multiple users sequentially using the Silex SX Virtual Link software.

Features

  • Standard specification is IEEE 802.11a/b/g/n 2Tx2R
  • RJ-45 x 1 Port interface
  • Operates at a speed of 10BASE-T/100BASE-TX/1000BASE-T (auto-detection)

Specifications

  • Used in Enterprise Security
  • Wireless print server
  • Isochronous data transfer mode in USB cameras and loudspeakers
Đã phát hành: 2017-05-09 | Đã cập nhật: 2024-02-19