Bluegiga WT21 Bluetooth HCI Module is an integrated Bluetooth 2.1 + EDR HCI module intended for Bluetooth applications where a host processor is capable of running the Bluetooth stack software. It contains a Bluetooth radio, antenna, and the low level Bluetooth Host Controller Interface (HCI) software, but still offers the benefits of a module with easy, risk-free implementation and qualifications. Bluegiga WT21 is based on a CSR's BlueCore-6 chip and offers the lowest current consumption and the highest integration level in its class. The WT21 is compatible with Windows, Windows CE, and Linux operating systems. The WT21 Evaluation Kit is designed to assess the WT21 Bluetooth module or prototyping and all piloting Bluetooth applications.
Radio Features
Bluetooth v. 2.1 + EDR
Bluetooth class 1.5 radio
Transmit power: +7 dBm
Receiver sensitivity: -88 dBm
Range: 150 meters line-of-sight
Integrated chip antenna
Hardware features:
UART and SDIO host interfaces
802.11 co-existence interface
Seven software programmable IO pins
Low-power 1.5V operation, 1.8V to 3.6V I/O
Temperature range: -40°C to +85°C
Small size: 17.1 x 11.6 x 2.6 mm
Benefits
Integrated Bluetooth HCI module
Low development costs
Fast time-to-market
Lower cost option for products that have a Bluetooth stack
Bluetooth CE, FCC and IC qualified
Proven interoperability
No qualification costs
Co-existence with Bluegiga's Wi-Fi products
Development Kit Contents
WT21 Bluetooth HCI Module
RS232 interface
PCM codec and 3.5mm audio jacks
IO header
USB power supply
Debug connector
RS232 cable
Debug cable for parameter changes
Documentation
Pre-installed with the latest iWRAP Bluetooth software
Bluegiga Technologies
Đã phát hành: 0001-01-01
| Đã cập nhật: 0001-01-01