Silicon Labs EFM8™ Sleepy Bee 8-bit MCUs
Silicon Labs EFM8™ Sleepy Bee Family of MCUs are energy-friendly 8-bit microcontrollers with comprehensive features in small packages. They have low power consumption by combining innovative low energy techniques and short wake-up times from energy-saving modes. The Silicon Labs EFM8 are well suited for any battery-operated applications.Features
- Lowest MCU sleep current with supply brownout (50nA)
- Lowest MCU active current (150μA/MHz at 24.5MHz)
- Lowest MCU wake on touch average current (< 1μA)
- Lowest sleep current using internal RTC and supply brownout (< 300nA)
- Ultra-fast wake up for digital and analog peripherals (< 2μs)
- Integrated LDO to maintain ultra-low active current at all voltages
Applications
- Touchpads/keypads
- Wearables
- Instrumentation panels
- Battery-operated consumer electronics
- Hand-held devices
- Industrial controls
- Sensor interfaces
Datasheets
EFM8SB1 Block Diagram
EFM8SB2 Block Diagram
Đã phát hành: 2015-08-10
| Đã cập nhật: 2025-08-05