Silicon Labs MGM13S Mighty Gecko Wireless Mesh SiP Modules
Silicon Labs MGM13S Mighty Gecko Wireless Mesh SiP Modules offer a pre-certified, multi-protocol, wireless networking solution in a compact system-in-package (SiP) form factor. Based on the Silicon Labs EFR32MG13 Mighty Gecko system-on-chip (SoC), MGM13S modules feature an Arm® Cortex®-M4 core with 512kB flash and up to +18dBm output power. These fully-certified SiP modules integrate all of the components required for a system-level implementation of wireless Internet of Things (IoT) mesh networks.Features
- ZigBee®, Thread, BLUETOOTH® Low Energy, or multi-protocol connectivity
- Antenna or RF pin variants
- Up to +19dBm TX power
- Rx sensitivity
- -94.1dBm for BLUETOOTH LE at 1Mbps
- -101.5dBm for 802.15.4
- 32-bit Arm® Cortex-M4 core at 38.4MHz
- 512/64kB of Flash/RAM memory
- Robust security features
- Wide selection of MCU peripherals
- Integrated DC-DC converter
- 32x GPIO pins
- 6.5mm x 6.5mm x 1.4mm dimensions
Applications
- IoT multi-protocol end-node devices / gateways
- Connected homes
- Lighting
- Health and wellness
- Metering
- Building automation and security
Block Diagram
Đã phát hành: 2018-09-24
| Đã cập nhật: 2025-08-06