Silicon Labs xG24-PK6009A EFR32xG24 Multiprotocol Wireless Kit
Silicon Labs xG24-PK6009A EFR32xG24 Multiprotocol Wireless Pro Kit includes the BRD4002A wireless pro kit mainboard and BRD4186C EFR32xG24 2.4GHz 10dBm radio board. The BRD4186C Radio Board is based on the EFR32™ Wireless Gecko System-on-Chip. The device provides all the necessary tools for developing a Silicon Labs wireless application. The Silicon Labs xG24-PK6009A Pro Kit Mainboard contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board and external hardware.Features
- Mainboard
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 relative humidity and temperature sensor
- Low-power 128 x 128 pixel memory LCD TFT
- User LEDs / pushbuttons
- 20-pin 2.54mm EXP header
- Breakout pads for wireless SoC I/O
- CR2032 coin cell battery support
- BRD4186C Radio Board
- EFR32xG24 Wireless Gecko Wireless SoC with 1536kB Flash and 256kB RAM (EFR32MG24B210F1536IM48)
- Inverted-F PCB antenna (2.4GHz band)
- 8Mbit low-power serial flash for over-the-air upgrades
Kit Contents
- 1x BRD4002A Wireless Pro Kit Mainboard
- 1x BRD4186C EFR32xG24 2.4GHz 10dBm Radio Board
- 1x 2xAA battery holder
- 1x 10-pin 1.27mm IDC debug cable
Edge Impulse Resources
Wireless Pro Kit Combinations
Layout - Pro Kit Mainboard
Layout - STK Mainboard
Đã phát hành: 2022-04-11
| Đã cập nhật: 2025-03-10