Silicon Labs Z-Wave 800 Modem SoC Wireless Solutions
Silicon Labs Z-Wave 800 Modem SoC Wireless Solutions is designed for sub-GHz “Internet of Things,” including smart home, security, lighting, and building automation. The EFR32ZG23 Z-Wave SoC is a single die, multi-core solution, offering industry-leading security and low power consumption with fast wakeup times. The high-performance sub-GHz radio features long-range and is not susceptible to 2.4GHz interference from 2.4GHz technologies like Wi-Fi. The EFR32ZG23 Z-Wave SoC integrates a power amplifier to enable the next level of secure connectivity for Z-Wave gateways, controllers, and end devices.Features
- Low Power Z-Wave Wireless SoC
- 32-bit Arm® Cortex®-M33 core with 78MHz maximum operating frequency
- Up to 512kB of flash and 64kB of RAM
- Integrated sub-GHz PA with up to 20dBm TX power
- Integrated LNA with RX Sensitivity as low as -109.8dBm
- Secure element with SecureVault™
- Robust peripheral set and up to 31 GPIO
Applications
- Smart home
- Security
- Lighting
- Building automation
Block Diagram
Đã phát hành: 2021-12-15
| Đã cập nhật: 2022-09-07